Reference Only

SD1XL-S-PV

Fuse Holder Accessories .

Manufacturer:

Mfr Part:
SD1XL-S-PV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder Accessories
SeriesXL
ProductFuse Clips
Fuse Size / GroupXL
TypeFuse Base
For Use WithXL Style Photovoltaic Fuses
Current Rating250 A
Length260 mm
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 45 C
Mounting StylePanel
Product TypeFuse Accessories
SubcategoryFuses
Voltage Rating1.5 kV
Width60 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
618,26 €618,26 €
Need more?
Contact Us