Reference Only
SD20-470-R
Power Inductors - SMD 47uH 0.406A 0.465ohms.
Datasheet
SD20-470-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Inductance | 47 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 745 mA | |
| Maximum DC Resistance | 465 mOhms | |
| Saturation Current | 406 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 5.2 mm | |
| Width | 5.2 mm | |
| Height | 2 mm | |
| Core Material | Ferrite | |
| Series | TD | |
| Packaging | Reel | |
| Core Type | Drum | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,47 € | 4.263,00 € |
Need more?
Available Regional Inventory
5.800 available now at tti.com