
SD200R16PC
Small Signal Switching Diodes 1600 Volt 200 Amp
Datasheet
SD200R16PC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | Stud Mount | |
| Package / Case | DO-30 | |
| Peak Reverse Voltage | 1.6 kV | |
| Max Surge Current | 4.92 kA | |
| If - Forward Current | 220 A | |
| Configuration | Single | |
| Vf - Forward Voltage | 1.4 V | |
| Ir - Reverse Current | 15 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 180 C | |
| Packaging | Bulk | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | VS-SD200R16PC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541100080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?