SD3-D-PV Bussmann / Eaton

SD3-D-PV

Fuse Holder Accessories NH3 SINGLE POLE PV.

Manufacturer:

Mfr Part:
SD3-D-PV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder Accessories
SeriesSD
ProductFuse Holders
Fuse Size / GroupNH Size 3
TypeFuse Base
PackagingBulk
Current Rating630 A
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Mounting StyleDIN Rail
Number of Poles1 Pole
Product TypeFuse Accessories
SubcategoryFuses
Termination StyleScrew
Voltage Rating690 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
409,90 €1.229,70 €
Need more?
Contact Us