Reference Only
SD3114-100-R.
Power Inductors - SMD
Datasheet
SD3114-100-R. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Inductance | 10 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 780 mA | |
| Maximum DC Resistance | 458 mOhms | |
| Termination | Standard | |
| Length | 3.1 mm | |
| Width | 3.1 mm | |
| Height | 1.4 mm | |
| Series | SD3114 | |
| Packaging | Cut Tape | |
| Application | Power | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Cut Tape
Pricing not available for this package type
Need pricing?