Reference Only
SD3L-S-PV
Fuse Holder Accessories .
Datasheet
SD3L-S-PV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | XL | |
| Product | Fuse Clips | |
| Fuse Size / Group | XL | |
| Type | Fuse Base | |
| For Use With | XL Style Photovoltaic Fuses | |
| Current Rating | 500 A | |
| Length | 300 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 45 C | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 1.5 kV | |
| Width | 60 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 925,95 € | 925,95 € |
Need more?