
SDB-09AMMM-SL7A06
D-Sub Cables D-Sub, Standard, Metal, 5A, 09 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 6000mm, IP67.
Datasheet
SDB-09AMMM-SL7A06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Cables | |
| Connector End A | DB9 | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Cable Length | 6 m | |
| Jacket Color | Black | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,19 € | 151,90 € | |
| 14,39 € | 359,75 € | |
| 14,18 € | 709,00 € | |
| 12,52 € | 1.252,00 € | |
| 11,69 € | 2.922,50 € | |
| 11,67 € | 5.835,00 € |
Need more?