Reference Only
SDB-15PMMP-SR8001
D-Sub Standard Connectors D-Sub, Standard, Metal, 5A, 15 pins, Male Connector, Male Contact, Right Angle Without Board Lock, Screw Thread, PCB 90 , Receptacle, IP68.
Datasheet
SDB-15PMMP-SR8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Filtered | Unfiltered | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,79 € | 97,90 € | |
| 8,91 € | 445,50 € | |
| 8,59 € | 859,00 € | |
| 8,30 € | 1.660,00 € | |
| 8,14 € | 4.070,00 € | |
| 7,94 € | 7.940,00 € |
Need more?