Reference Only
SDB-15PMMS-SL8001
D-Sub Standard Connectors D-Sub, Standard, Metal, 5A, 15 pins, Male Connector, Male Contact, Straight Without Board Lock, Screw Thread, Solder, Receptacle, IP68.
Datasheet
SDB-15PMMS-SL8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 2 (A) | |
| IP Rating | IP68 | |
| Filtered | Unfiltered | |
| Series | D-SUB | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,60 € | 330,00 € | |
| 6,13 € | 613,00 € | |
| 5,94 € | 1.188,00 € | |
| 5,55 € | 2.775,00 € | |
| 5,36 € | 5.360,00 € |
Need more?
Available Regional Inventory
60 available now at tti.com