Reference Only
SDB-25BFFA-SL7001
D-Sub Standard Connectors D-Sub, Standard, Metal, 5A, 25 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, F6.0 - F10.0mm, IP67.
Datasheet
SDB-25BFFA-SL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder Cup | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 3 (B) | |
| IP Rating | IP67 | |
| Filtered | Unfiltered | |
| Series | D-SUB | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,63 € | 56,30 € | |
| 5,28 € | 105,60 € | |
| 5,03 € | 251,50 € | |
| 4,79 € | 479,00 € | |
| 4,49 € | 898,00 € | |
| 4,27 € | 2.135,00 € | |
| 4,07 € | 4.070,00 € |
Need more?