Reference Only
SDB-25PMMP-SB8001
D-Sub Standard Connectors D-Sub, Standard, Metal, 5A, 25 pins, Male Connector, Male Contact, Right Angle With Board Lock, Screw Thread, PCB 90 , Receptacle, IP68.
Datasheet
SDB-25PMMP-SB8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Filtered | Unfiltered | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,83 € | 148,30 € | |
| 13,49 € | 674,50 € | |
| 12,55 € | 1.255,00 € | |
| 12,26 € | 2.452,00 € | |
| 12,06 € | 6.030,00 € |
Need more?