Reference Only
SDCP.5900.12.4.A.40
Antennas SDCP.5900 5.9GHz C-V2X Circular Polarized Embedded SMD 12*12*4mm Patch Antenna
Datasheet
SDCP.5900.12.4.A.40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 5.85 GHz | |
| Maximum Frequency | 5.925 GHz | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Gain | 4.64 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Application | Automotive Rearview Mirror Back Mount, Embedded In Roadside Transceivers | |
| Length | 12 mm | |
| Width | 12 mm | |
| Height | 4 mm | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?