Reference Only
SDL-114-T-19
IC & Component Sockets .
Datasheet
SDL-114-T-19 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | IC & Component Sockets | |
| Number of Positions | 6 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Termination Style | SMD/SMT | |
| Contact Plating | Tin | |
| Series | SDL | |
| Packaging | Tube | |
| Contact Material | Brass | |
| Current Rating | 1 A | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
170 Factory Stock
Can Ship: 10 Days
170 can ship in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,80 € | 204,00 € | |
| 6,51 € | 390,60 € | |
| 5,55 € | 582,75 € | |
| 5,25 € | 1.338,75 € | |
| 4,75 € | 2.422,50 € | |
| 4,62 € | 4.643,10 € | |
| 4,62 € | 9.286,20 € |
Need more?