Reference Only
SDQ12-1R0-R
Coupled Inductors 1.0uH 3.38A 0.0403ohms.
Datasheet
SDQ12-1R0-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Coupled Inductors | |
| Series | SDQ | |
| Tolerance | 20 % | |
| Maximum DC Current | 3.38 A | |
| Maximum DC Resistance | 40.3 mOhms | |
| Length | 5.2 mm | |
| Width | 5.2 mm | |
| Height | 1 mm | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Coupled Inductors | |
| Product | Coupled Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.800 / Multiples: 3.800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,37 € | 9.006,00 € |
Need more?