Reference Only
SDR-+(PLUS)
Wire Labels & Markers MARKING (+) PLUS.
Datasheet
SDR-+(PLUS) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Wire Marking Tape | |
| Material | Polyester Film (PET) | |
| Color | White | |
| Length | 2.43 m | |
| Width | 5.46 mm | |
| Series | SDR | |
| Legend | -+ | |
| Maximum Temperature | + 121 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Roll | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400709421 80610734438 7000058269 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,20 € | 62,00 € | |
| 5,42 € | 271,00 € | |
| 5,23 € | 523,00 € | |
| 5,06 € | 1.012,00 € | |
| 4,93 € | 2.465,00 € | |
| 4,81 € | 4.810,00 € | |
| 4,79 € | 9.580,00 € |
Need more?