Reference Only
SDR--(MINUS)
Wire Labels & Markers SDR WIRE MARKER TAPE (MINUS).
Datasheet
SDR--(MINUS) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Wire Marking Tape | |
| Material | Polyester Film (PET) | |
| Color | White | |
| Length | 2.43 m | |
| Width | 5.46 mm | |
| Legend | -- | |
| Maximum Temperature | + 121 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Roll | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400709422 7000058270 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,20 € | 62,00 € | |
| 5,69 € | 113,80 € | |
| 5,44 € | 272,00 € | |
| 5,26 € | 526,00 € | |
| 5,13 € | 1.026,00 € | |
| 5,00 € | 2.500,00 € | |
| 4,92 € | 4.920,00 € | |
| 4,89 € | 9.780,00 € |
Need more?