Reference Only
SDR-30-39
Wire Labels & Markers 09381 SDR-30-39 WIRE MARKER TAPE NUMBERS.
Datasheet
SDR-30-39 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Tape | |
| Material | Polyester Film (PET) | |
| Length | 8 ft | |
| Width | 0.215 in | |
| Series | SDR | |
| Maximum Temperature | + 121 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Roll | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400709381 7000031763 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,21 € | 65,21 € | |
| 58,61 € | 586,10 € | |
| 57,43 € | 1.435,75 € | |
| 56,39 € | 2.819,50 € | |
| 55,10 € | 5.510,00 € |
Need more?