Reference Only
SDR2207-120YL
Power Inductors - SMD 12uH 30% SMD 2207.
Datasheet
SDR2207-120YL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Shielding | Shielded | |
| Inductance | 12 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 5.5 A | |
| Maximum DC Resistance | 23.6 mOhms | |
| Saturation Current | 9.5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 50 | |
| Self Resonant Frequency | 19 MHz | |
| Termination | Standard | |
| Length | 22 mm | |
| Width | 15 mm | |
| Height | 7 mm | |
| Core Material | Ferrite | |
| Series | SDR2207 | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,579 € | 289,50 € | |
| 0,538 € | 538,00 € | |
| 0,531 € | 1.327,50 € |
Need more?