Reference Only
SDR2207-180YL
Power Inductors - SMD 18uH 30% SMD 2207.
Datasheet
SDR2207-180YL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Inductance | 18 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 4.6 A | |
| Maximum DC Resistance | 33 mOhms | |
| Q Minimum | 46 | |
| Self Resonant Frequency | 15 MHz | |
| Termination | Standard | |
| Length | 22 mm | |
| Width | 15 mm | |
| Height | 7 mm | |
| Series | SDR2207 | |
| Packaging | Reel | |
| Application | Power | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,591 € | 295,50 € | |
| 0,553 € | 553,00 € | |
| 0,54 € | 1.350,00 € | |
| 0,535 € | 2.675,00 € |
Need more?