Reference Only

SDT2A032GKMBWAA0ESA0

Solid State Drives - SSD Industrial SSD, 2.5", 32GB, 3D NAND (SLC mode), SATA III.

Manufacturer:

Mfr Part:
SDT2A032GKMBWAA0ESA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySolid State Drives - SSD
SeriesSDT2A
Memory Size32 GB
ProductSATA SSDs
Form Factor2.5 in
ConfigurationSLC
Interface TypeATA / IDE
Sustained Write295 MB/s
Sustained Read345 MB/s
Operating Supply Voltage5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dimensions100.2 mm x 69.85 mm
Connector TypeSolder Pin
PackagingBulk
Product TypeSolid State Drives - SSD
SubcategoryMemory & Data Storage

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8523510000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
627,97 €12.559,40 €
Need more?