Reference Only
SDWA.01
Antennas 10*4*1.5mm SDWA.01 2.4/5.8GHz SMD Mount Antenna
Datasheet
SDWA.01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.825 GHz | |
| Protocol - WiFi - 802.11 | WiFi | |
| Mechanical Style | Chip | |
| Style | Ceramic | |
| Gain | 4.3 dBi, 4.4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Application | WiFi | |
| Length | 10 mm | |
| Width | 4 mm | |
| Height | 1.5 mm | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?