Reference Only
SE-330-00-01
Safety Relays NGR MONITOR.
Datasheet
SE-330-00-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Safety Relays | |
| Coil Voltage | 120 VAC, 240 VAC | |
| Relay Contact Form | 2 Form A, 2 Form C | |
| Mounting Style | Panel Mount | |
| Type | Neutral Grounding Resistor Monitor - NGR | |
| Packaging | Bulk | |
| Product Type | Safety Relays | |
| Product | Protection Relays | |
| Series | SE-330 | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536304000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.736,14 € | 3.736,14 € |
Need more?