Reference Only
SE-330-01-11
Safety Relays NGR MONITOR DEVICENET NC/C-T
Datasheet
SE-330-01-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Safety Relays | |
| Coil Voltage | 120 VAC, 240 VAC | |
| Relay Contact Form | 2 Form A, 2 Form C | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Product Type | Safety Relays | |
| Product | Protection Relays | |
| Series | SE-330 | |
| Subcategory | Relays | |
| Type | Neutral Grounding Resistor Monitor - NGR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536304000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?