Reference Only
SE-601-0D
Industrial Relays GROUND FAULT 9-36 VDC MONITOR.
Datasheet
SE-601-0D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Protection Relays | |
| Type | Ground Fault | |
| Contact Termination | Screw | |
| Contact Current Rating | 200 mA | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Switching Voltage | 24 VDC | |
| Series | SE-601 | |
| Length | 115 mm | |
| Width | 55 mm | |
| Height | 75 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | STARTCO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.498,05 € | 1.498,05 € |
Need more?