Reference Only
SE-CS10-2.5
Current Transformers - Industrial 1000:5 2.5MM ID XFMR CURRENT.
Datasheet
SE-CS10-2.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Transformers - Industrial | |
| Type | Current Transformer | |
| Secondary Current Rating | 5 A | |
| Series | SE-CS10 | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 378,97 € | 378,97 € |
Need more?