
SE-K1EN
Solid State Relays - SSRs RPLMNT FOR SEK12E.
Datasheet
SE-K1EN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Solid State Relays - SSRs | |
| Product | Motor Protection Relays | |
| Type | SSR | |
| Mounting Style | Panel Mount | |
| Load Current Rating | 3 A | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Control Voltage Range | 100 VAC, 110 VAC, 120 VAC | |
| Series | SE | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Part # Aliases | SEK1EN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 430,90 € | 430,90 € | |
| 398,40 € | 3.984,00 € | |
| 394,26 € | 9.856,50 € |
Need more?