Reference Only

SE-TA12ASF

Obsolete
Relay Sockets & Hardware 12V12WSmallFormatTer mination

Manufacturer:

Mfr Part:
SE-TA12ASF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryRelay Sockets & Hardware
ProductAccessories and Hardware
Accessory TypeTermination Assemblies
Associated Relay SeriesSE-135, SE-145
Termination StyleWire Leads
PackagingBulk
Product TypeRelay Sockets & Hardware
SeriesSE-TA
SubcategoryRelays
TradenameStarco

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?