Reference Only

SE125PFR-TR8

Spiral Wraps, Sleeves, Tubing & Conduit EXP. SLEEVING, 1.25" (31.8MM),.

Manufacturer:

Mfr Part:
SE125PFR-TR8

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeExpandable
MaterialPolyethylene Terephthalate (PET)
Inside Diameter31.8 mm
Length200 ft
ComplianceUL
FamilyBraided Expandable Sleeving
FeaturesFlame Retardant
Product TypeSleeves
SeriesSE
SubcategoryWire & Cable Management
TradenamePan-Wrap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC5911909090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
499,99 €499,99 €
Need more?
Contact Us