Reference Only
SE150P-LR8
Spiral Wraps, Sleeves, Tubing & Conduit EXP. SLEEVING, 1.50" (38.1MM),.
Datasheet
SE150P-LR8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Expandable | |
| Material | Polyethylene Terephthalate (PET) | |
| Inside Diameter | 38.1 mm | |
| Length | 50 ft | |
| Compliance | UL | |
| Family | Braided Expandable Sleeving | |
| Features | Lightweight durable protection | |
| Product Type | Sleeves | |
| Series | SE | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Wrap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 5911909090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 166,28 € | 166,28 € | |
| 163,51 € | 817,55 € | |
| 158,90 € | 1.589,00 € | |
| 156,84 € | 3.921,00 € | |
| 154,34 € | 7.717,00 € |
Need more?