
SE2L-H05LPC
Safety Laser Scanners .
Datasheet
SE2L-H05LPC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Safety Laser Scanners | |
| Product | Type 3 Safety Laser Scanners | |
| Protection Zone | 5 m | |
| Warning Zone | 20 m | |
| Detection Angle | 270 deg | |
| Interface Type | USB 2.0. RS 485, Ethernet | |
| Supply Voltage - Max | 24 VDC | |
| IP Rating | IP65 | |
| Series | SE2L | |
| Product Type | Optical Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Bumetrizole (3896-11-5);Bisphenol A (BPA) (80-05-7);N,N-Dimethylformamide (68-12-2) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.669,45 € | 2.669,45 € |
Need more?