Reference Only

SE3450-013

Obsolete
Infrared Emitters Infrared Sensors

Manufacturer:

Mfr Part:
SE3450-013

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength935 nm
Beam Angle90 deg
If - Forward Current100 mA
Vf - Forward Voltage1.7 V
Power Rating150 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseTO-46
Fall Time0.7 us
Illumination ColorInfrared
Product TypeIR Emitters (IR LEDs)
Rise Time0.7 us
SubcategoryInfrared Data Communications
Viewing Angle90 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?