Reference Only
SEP8706-001
Obsolete
Infrared Emitters Infrared Emitting Diode
Datasheet
SEP8706-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Infrared Emitters | |
| Wavelength | 880 nm | |
| Beam Angle | 50 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.7 V | |
| Power Rating | 100 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | Side Looker | |
| Fall Time | 0.7 us | |
| Illumination Color | Infrared | |
| LED Material | GaAs | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 0.7 us | |
| Subcategory | Infrared Data Communications | |
| Vr - Reverse Voltage | 3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?