Reference Only
SESD0402Q2UG-0030-088
ESD Protection Diodes / TVS Diodes Silicon ESD Devices.
Datasheet
SESD0402Q2UG-0030-088 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 2 Channel | |
| Working Voltage | 7 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 9.2 V | |
| Breakdown Voltage | 9 V | |
| Package / Case | 0402 (1005 metric) | |
| Peak Pulse Current | 2 A | |
| Cd - Diode Capacitance | 0.3 pF | |
| Vesd - Voltage ESD Contact | 20 kV | |
| Vesd - Voltage ESD Air Gap | 20 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | TVS Diodes | |
| Series | SESD | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | SPA | |
| Part # Aliases | RF3925-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?