Reference Only
SESUB-PAN-D14580
Obsolete
Bluetooth Modules - 802.15.1 BLE 4.1 Xmit Pwr=5mA 3.5x3.5mm DA14580 I
Datasheet
SESUB-PAN-D14580 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Version | BLE, Bluetooth 4.1 | |
| Interface Type | GPIO, I2C, SPI, UART | |
| Output Power | 0 dBm | |
| Receiver Sensitivity | - 94 dBm | |
| Frequency | 2.4 GHz | |
| Supply Voltage - Min | 2.35 V | |
| Supply Voltage - Max | 3.3 V | |
| Packaging | Bulk | |
| Antenna Connector Type | External | |
| Height | 1 mm | |
| Length | 3.5 mm | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 3 V | |
| Product Type | Bluetooth Modules | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth LE | |
| Subcategory | Wireless & RF Modules | |
| Width | 3.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?