Reference Only

SESUB-PAN-T2541 S.B.

Obsolete
Bluetooth Development Tools - 802.15.1 5pcs of Module + TI Eval Brd

Manufacturer:

Mfr Part:
SESUB-PAN-T2541 S.B.

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryBluetooth Development Tools - 802.15.1
ProductEvaluation Boards
Tool Is For Evaluation OfSESUB-PAN-T2541
Frequency2.4 GHz
Operating Supply Voltage2 V to 3.6 V
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Antenna Connector TypeChip
Interface TypeI2C, SPI, UART
Moisture SensitiveYes
PackagingBulk
Product TypeBluetooth Development Tools
SeriesT2541
SubcategoryDevelopment Tools
TradenameSeSUB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?