Reference Only

SF-0603S100-2.

Surface Mount Fuses

Manufacturer:

Mfr Part:
SF-0603S100-2.

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategorySurface Mount Fuses
SeriesSF-0603S
ProductSurface Mount Fuses
Fuse Size / Group0603 (1608 metric)
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 120 C
Product TypeSMD Fuses
SubcategoryFuses
TradenameSinglFuse
TypeSlow Blow Thin Film Chip Surface Mount Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
3.440 available now at tti.com