Reference Only
SF-142
Coaxial Cables Hi Performance Microwave Cble
Datasheet
SF-142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Coaxial Cables | |
| Impedance | 50 Ohms | |
| Outside Diameter | 4.95 mm (0.195 in) | |
| Conductor Material | Silver Plated Copper Clad Steel | |
| Jacket Material | Fluorinated Ethylene Propylene (FEP) | |
| Jacket Color | Blue | |
| Voltage Rating | 1.9 kV | |
| Packaging | Reel | |
| Series | SF | |
| Product Type | Coaxial Cables | |
| Subcategory | Cable | |
| Tradename | SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?