Reference Only
SF0802HP03520SE
Signal Conditioning
Datasheet
SF0802HP03520SE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Filters | |
| Frequency | 802.5 MHz | |
| Frequency Range | 775 MHz to 825 MHz | |
| Bandwidth | 8 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | LCC-8 | |
| Series | SF0802 | |
| Insertion Loss | 2.12 dB | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | SAW Filter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?