Reference Only
SF0805X102SBNCT
Feed Through Capacitors 1000pF 50V .3A 0805 3-TERMINAL CHIP EMI.
Datasheet
SF0805X102SBNCT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | Feed Through Capacitors | |
| Capacitance | 1 nF | |
| Voltage Rating DC | 50 VDC | |
| Tolerance | - 20 %, + 50 % | |
| Number of Terminals | 3 Terminal | |
| Package / Case | 0805 (2012 metric) | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Height | 0.8 mm | |
| Product | Three Terminal Filter Capacitors | |
| Current Rating | 400 mA | |
| Ground Terminal | 0.6 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Dielectric | X7R | |
| Maximum DC Resistance | 300 mOhms | |
| Series | SF0805 | |
| Packaging | Reel | |
| Insulation Resistance | 10 GOhms | |
| Product Type | Feed Through Capacitors | |
| Subcategory | Filters | |
| Type | Surface Mount EMI Filters Three Terminal Chip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,583 € | 4.664,00 € |
Need more?