Reference Only
SF0929-6200-0
Attenuators - Interconnects SMA MtoF Attenuator 18GHz.
Datasheet
SF0929-6200-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Attenuators - Interconnects | |
| Connector Type | SMA | |
| Power Rating | 2 W | |
| Gender | Male / Female | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Maximum Frequency | 18 GHz | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,36 € | 3.936,00 € | |
| 39,35 € | 9.837,50 € |
Need more?