Reference Only
SF0929-6200-06
Attenuators - Interconnects SMA Male to Female Attenuator, 18 GHz.
Datasheet
SF0929-6200-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Attenuators - Interconnects | |
| Connector Type | SMA | |
| Frequency Range | 18 GHz | |
| Maximum Attenuation | 6 dB | |
| Power Rating | 2 W | |
| Gender | Male / Female | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 165 C | |
| Series | SMA | |
| Packaging | Tray | |
| Length | 2 W | |
| Maximum Frequency | 18 GHz | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | Annex III 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 144,96 € | 3.624,00 € |
Need more?