Reference Only

SF1806X103SDNBT

Feed Through Capacitors 10KpF 100V .3A 3-TERMINAL CHIP EMI

Manufacturer:

Mfr Part:
SF1806X103SDNBT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryFeed Through Capacitors
Capacitance0.01 uF
Voltage Rating DC100 VDC
Tolerance- 20 %, + 50 %
Number of Terminals3 Terminal
Package / Case1806 (4516 metric)
Length4.5 mm
Width1.6 mm
Height1 mm
ProductThree Terminal Filter Capacitors
Current Rating300 mA
Ground Terminal0.055 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
DielectricX7R
Maximum DC Resistance300 mOhms
SeriesSF1806
PackagingReel
Insulation Resistance10 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeSurface Mount EMI Filters Three Terminal Chip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?