Reference Only
SF1V-6-07L
Relay Sockets & Hardware .
Datasheet
SF1V-6-07L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | DIN Mount Socket | |
| Associated Relay Series | SF1V | |
| Termination Style | Screw | |
| Number of Poles | 6 Pole | |
| Mounting Style | DIN Rail | |
| Product Type | Relay Sockets & Hardware | |
| Series | RF1V | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,92 € | 18,92 € | |
| 16,85 € | 168,50 € | |
| 16,09 € | 402,25 € | |
| 15,54 € | 777,00 € | |
| 15,00 € | 1.500,00 € | |
| 14,93 € | 3.732,50 € | |
| 13,83 € | 6.915,00 € |
Need more?