Reference Only
SF2001E
Obsolete
Signal Conditioning 1960MHz, PCS RF SAW Filter
Datasheet
SF2001E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Bandpass Filters | |
| Frequency | 1.96 GHz | |
| Voltage Rating | 30 V | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | SM-3030-6 | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | SF | |
| Packaging | Reel | |
| Insertion Loss | 2.35 dB | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Type | RF SAW Filter | |
| Part # Aliases | RO3101E-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?