Reference Only
SF2316H
Obsolete
Signal Conditioning 1583MHz BW 46.79MHz
Datasheet
SF2316H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Bandpass Filters | |
| Frequency | 1.583 GHz | |
| Voltage Rating | 3 V | |
| Bandwidth | 46.79 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | SM-2016-4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | SF | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Insertion Loss | 1.4 dB | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Type | SAW Filter | |
| Part # Aliases | SF2316H-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?