Reference Only
SF3-DC60V
Safety Relays .
Datasheet
SF3-DC60V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Safety Relays | |
| Coil Voltage | 60 VDC | |
| Relay Contact Form | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Coil Resistance | 7.2 kOhms | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Series | SF | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,31 € | 526,20 € | |
| 25,40 € | 1.524,00 € | |
| 24,82 € | 2.482,00 € | |
| 24,16 € | 6.281,60 € |
Need more?