
SF32S010000
Toggle Switches SPDT 5A 125V 10.7mm On-Mom.
Datasheet
SF32S010000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Bushing Size | 1/4-40 | |
| Actuator | Paddle | |
| Series | SF | |
| Actuator Style | Paddle | |
| Life | 40000 Cycle | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,05 € | 452,50 € | |
| 8,22 € | 822,00 € | |
| 7,99 € | 1.997,50 € | |
| 7,75 € | 3.875,00 € | |
| 7,39 € | 7.390,00 € |
Need more?