Reference Only
SF4B-H12CA-J05
Safety Light Curtains .
Datasheet
SF4B-H12CA-J05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Safety Light Curtains | |
| Product | Paired Light Curtains | |
| Operating Supply Voltage | 24 VDC | |
| Range | 0.3 m to 7 m | |
| Ingress Protection | IP65 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Optical Sensors | |
| Resolution | 25 mm | |
| Series | SF4B-C | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509004 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---