Reference Only
SF4D-DC48V
Safety Relays Polarized PowerRelay 4 Form A 4 Form B.
Datasheet
SF4D-DC48V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Safety Relays | |
| Coil Voltage | 48 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO), 4 Form B (4PST-NC) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Type | Flat | |
| Packaging | Bulk | |
| Coil Resistance | 4.608 kOhms | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Series | SF-D | |
| Subcategory | Relays | |
| Switching Voltage | 440 VAC, 30 VDC | |
| Width | 33 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,83 € | 7.966,00 € |
Need more?