Reference Only
SF50S006V4AR1500
Obsolete
Memory Card Connectors 6P 1.2MM MICRO SIM LEFT SIDE PULL-BAR
Datasheet
SF50S006V4AR1500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | SIM | |
| Number of Contacts | 6 | |
| Current Rating | 500 mA | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Height | 1.2 mm | |
| Housing Material | Resin | |
| Insertion - Extraction Style | Push-Pull | |
| Orientation | Horizontal | |
| Product Type | Memory Card Connectors | |
| Series | SF50 | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 10 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?